Bulgin Connector, 2 Contacts, Cable Mount, Socket, Female, IP68, EXP Series
- RS Stock No.:
- 708-0876
- Mfr. Part No.:
- EXP-0911/02/S
- Brand:
- Bulgin
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 708-0876
- Mfr. Part No.:
- EXP-0911/02/S
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Number of Contacts | 2 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Screw | |
| IP Rating | IP68 | |
| Current Rating | 18.0A | |
| Series | EXP | |
| Body Orientation | Straight | |
| Voltage Rating | 600 V ac/dc | |
| Mating Type | Threaded | |
| Shell Size | 50 | |
| Housing Material | Polymer | |
| Pole Format | 10P | |
| Strain Relief | No | |
| Contact Plating | Nickel | |
| Shielded/Unshielded | Unshielded | |
| Maximum Operating Temperature | 55.0°C | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -20.0°C | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Number of Contacts 2 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Screw | ||
IP Rating IP68 | ||
Current Rating 18.0A | ||
Series EXP | ||
Body Orientation Straight | ||
Voltage Rating 600 V ac/dc | ||
Mating Type Threaded | ||
Shell Size 50 | ||
Housing Material Polymer | ||
Pole Format 10P | ||
Strain Relief No | ||
Contact Plating Nickel | ||
Shielded/Unshielded Unshielded | ||
Maximum Operating Temperature 55.0°C | ||
Contact Material Brass | ||
Minimum Operating Temperature -20.0°C | ||
- COO (Country of Origin):
- TN
Flex Cable Plug
Mates with in-line flex or panel mounting versions
Positive, fast acting locking ring - can be turned with a gloved hand
Plug or socket versions
EXP-O series 13 - 15mm cable diameter. Acceptance as standard, 7 - 13mm with additional gland pack, see 7081015
EXP-A series 20 - 22mm cable diameter. Acceptance as standard, 14 - 20mm with additional gland pack, see 7081015
Strain relief clamp (EXP-A series only)
Positive, fast acting locking ring - can be turned with a gloved hand
Plug or socket versions
EXP-O series 13 - 15mm cable diameter. Acceptance as standard, 7 - 13mm with additional gland pack, see 7081015
EXP-A series 20 - 22mm cable diameter. Acceptance as standard, 14 - 20mm with additional gland pack, see 7081015
Strain relief clamp (EXP-A series only)
Bulgin EXP Series EXPlora
Bulgin Components EXPlora series of connectors for use in hazardous environments. Tested for use in Zone 2 and 22, the connectors are manufactured from UL94V-0 rated polycarbonate material and are environmentally sealed to IP68.The EXPlora range is suited for manufacturers of secondary electrical equipment such as motors, pumps, lighting equipment, and process and control gear for use in factories and plant where hazardous or explosive atmospheres can be caused by flammable gases, mists, vapors or by combustible dusts.
Water and dustproof to IP68 when mated
Scoop proof contacts
Leading earth pin For 3,4,5 & 7 pole versions
Easy assembly, no special tools required
Field serviceable,screw termination
Positive locating keyways, cannot be mis-mated
Scoop proof contacts
Leading earth pin For 3,4,5 & 7 pole versions
Easy assembly, no special tools required
Field serviceable,screw termination
Positive locating keyways, cannot be mis-mated
Approvals
ATEX Approval for Zone 2 and Zone 22 Applications
Related links
- Bulgin Circular Connector Cable Plug IP68, EXPlora EXP Series
- Bulgin Circular Connector Cable Socket IP68, EXPlora EXP Series
- Bulgin Circular Connector Cable Socket IP68, EXPlora EXP Series
- Bulgin Circular Connector Panel Female EXPlora EXP Series
- Bulgin Circular Connector Panel Female EXPlora EXP Series
- Bulgin Circular Connector Cable Socket IP68, EXPlora EXP Series
- Bulgin Circular Connector Cable Socket IP68, EXPlora EXP Series
- Bulgin Circular Connector Cable Socket IP68, EXPlora EXP Series
