- RS Stock No.:
- 707-4654
- Brand:
- RS PRO
On back order for despatch 23/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$46.96
(exc. GST)
$51.66
(inc. GST)
Units | Per unit |
1 - 24 | $46.96 |
25 - 49 | $45.08 |
50 - 99 | $43.21 |
100 + | $42.27 |
- RS Stock No.:
- 707-4654
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Gap Filler Material, 3.2 W/m•K - RS Series
RS PRO range of mid performance thermally conductive gap filler which due to their flexible design allows them to fill the air gap between uneven surfaces. Thermal gap pads provide a thermal interface between heatsinks (devices or substances for absorbing unwanted or excess heat) and electronic devices. Theyre particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.
Thermal gap pads are solid at room temperature, but as heat rises, they grow softer and can fill gaps. Often, devices are not entirely flush with the heatsink, and when the pad grows soft, it can spread and fill that gap.
RS PRO have a great range of products for the heating or cooling of electronic devices, components or enclosures to help devices maintain the right temperature to work effectively.
Options include the following with various thicknesses:
707-4645 - 0.5mm,3.2W/mK
707-4654 - 0.8mm,3.2W/mK
707-4657 - 1.0mm,3.2W/mK
707-4651 - 1.2mm,3.2W/mK
707-4660 - 1.5mm,3.2W/mK
707-4663 - 2.0mm,3.2W/mK
707-4667 - 2.5mm,3.2W/mK
707-4676 - 3.0mm,3.2W/mK
Thermal gap pads are solid at room temperature, but as heat rises, they grow softer and can fill gaps. Often, devices are not entirely flush with the heatsink, and when the pad grows soft, it can spread and fill that gap.
RS PRO have a great range of products for the heating or cooling of electronic devices, components or enclosures to help devices maintain the right temperature to work effectively.
Options include the following with various thicknesses:
707-4645 - 0.5mm,3.2W/mK
707-4654 - 0.8mm,3.2W/mK
707-4657 - 1.0mm,3.2W/mK
707-4651 - 1.2mm,3.2W/mK
707-4660 - 1.5mm,3.2W/mK
707-4663 - 2.0mm,3.2W/mK
707-4667 - 2.5mm,3.2W/mK
707-4676 - 3.0mm,3.2W/mK
Features and Benefits:
Very good thermal conductivity
Soft and high compressibilty
Natural tack
Easy to assemble
Good insulator
Soft and high compressibilty
Natural tack
Easy to assemble
Good insulator
Typical Applications:
Electronic devices need to maintain the right temperature to work effectively. If the conditions become too hot or too cold, this can cause the components to malfunction. In order to keep electronics components functioning at the right temperature, the devices use a variety of different elements such as thermal pads that will keep the temperatures in the right parameters for quality performance. Thermal pads are used in various applications which include:
Flat panel displays
LED (light emitting diode) displays
Engine control units
Computer hard drives
Wireless communication hardware
Flat panel displays
LED (light emitting diode) displays
Engine control units
Computer hard drives
Wireless communication hardware
FAQs
How do thermal pads work?
By keeping the internal components of electronic products from wear and tear resulting from high circuit board temperatures, thermal pads help to provide extended longevity. Theyre also important in providing safety by eliminating the possibility of electrical fires. Thermal pads are soft and comfortable, which helps to provide vibration and shock damping to minimise potential damage to components. Theyre manufactured in a variety of standard thicknesses and dimensions but can also be custom fabricated to fit various applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
How do thermal pads work?
By keeping the internal components of electronic products from wear and tear resulting from high circuit board temperatures, thermal pads help to provide extended longevity. Theyre also important in providing safety by eliminating the possibility of electrical fires. Thermal pads are soft and comfortable, which helps to provide vibration and shock damping to minimise potential damage to components. Theyre manufactured in a variety of standard thicknesses and dimensions but can also be custom fabricated to fit various applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Dimensions | 150 x 150mm |
Thickness | 0.8mm |
Length | 150mm |
Width | 150mm |
Thermal Conductivity | 3.2W/m·K |
Self-Adhesive | Yes |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +200°C |
Hardness | Shore A 20 |
Colour | Grey |
Operating Temperature Range | -40 → +200 °C |
Related links
- Thermal Imaging Camera Accessories
- Thermal Pads
- Thermal Grease
- FLIR Thermal Imaging Camera Battery for Use with Flir Ex series...
- FLIR Thermal Imaging Camera Thermal Imager Visor for Use with E30bx
- RS PRO Thermal Imaging Camera Battery for Use with RS-9875 Thermal...
- Fluke Thermal Imaging Camera Thermal Imager Visor for Use with Ti200 Ti400
- Testo Thermal Imaging Cameras