- RS Stock No.:
- 707-3967
- Mfr. Part No.:
- 61030000074
- Brand:
- HARTING
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 707-3967
- Mfr. Part No.:
- 61030000074
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
HAN® M12 Crimp Contacts
HAN® M12 Crimp Contacts for use with HAN® M12 Crimp Connectors see stock number 707-3780 typical. Precision turned crimp contacts available in various wire capacity sizes to cover most situations.
Turned crimp contacts
Performance Level 1
Performance Level 1
Note
HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Wire Size | 22 → 20 AWG |
Termination Method | Crimp |
Contact Type | Signal |
Length | 14.4mm |
Contact Plating | Silver |
Mounting Type | Cable Mount |