Harting Cable assembly, 1m
- RS Stock No.:
- 707-3838
- Mfr. Part No.:
- 21034152403
- Brand:
- HARTING
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 707-3838
- Mfr. Part No.:
- 21034152403
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Length | 1m | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Length 1m | ||
- COO (Country of Origin):
- DE
HAN® M12 System cables, A-coded, male straight to female straight or right angled
HAN® M12 System cables ready-to-use for the quick wiring of sensors and actuators.
System cables with M12 Circular female to male IP 67 connectors
Cable: Halogen free, conductors 4 x 0.34 mm², outer diameter approximately 4.7 mm
Stock numbers 707-3831 , 707-3834 , 707-3838 , 707-3847 , and 707-3840 have straight male and female connectors
Stock numbers 707-3844 , 707-3853 , 707-3856 , 707-3850 , and 707-3869 have straight male and right angled female connectors
Cable: Halogen free, conductors 4 x 0.34 mm², outer diameter approximately 4.7 mm
Stock numbers 707-3831 , 707-3834 , 707-3838 , 707-3847 , and 707-3840 have straight male and female connectors
Stock numbers 707-3844 , 707-3853 , 707-3856 , 707-3850 , and 707-3869 have straight male and right angled female connectors
HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.
