HARTING Cable assembly, 3m
- RS Stock No.:
- 707-3831
- Mfr. Part No.:
- 21034152401
- Brand:
- HARTING
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 707-3831
- Mfr. Part No.:
- 21034152401
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cross Sectional Area | 0.34 mm² | |
| Length | 3m | |
| Sheath Colour | Grey | |
| Sheath Material | Polyurethane PUR | |
| American Wire Gauge | 22 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cross Sectional Area 0.34 mm² | ||
Length 3m | ||
Sheath Colour Grey | ||
Sheath Material Polyurethane PUR | ||
American Wire Gauge 22 | ||
