DeWALT Drill Bit, Hex, 1
- RS Stock No.:
- 706-8602
- Mfr. Part No.:
- DT5027-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$74.61
(exc. GST)
$82.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.61 |
*price indicative
- RS Stock No.:
- 706-8602
- Mfr. Part No.:
- DT5027-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Number of Pieces | 1 | |
| Shank Type | Hex | |
| Finish | Titanium | |
| Shank Size | 6.35 mm | |
| Standards/Approvals | DIN 340 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Number of Pieces 1 | ||
Shank Type Hex | ||
Finish Titanium | ||
Shank Size 6.35 mm | ||
Standards/Approvals DIN 340 | ||
- COO (Country of Origin):
- CN
Dewalt HSS Step Drill Bits
Introducing a range of HSS step drill bits from Dewalt. These high-speed steel step drills offer the perfect alternative to conventional drills, they produce cleaner holes as the bit cuts incrementally larger holes as it passes through the material. This method stops the need to switch between multiple drill bit sizes.
Why would you buy a step drill bit?
A step drill bit is a single piece accessory with optimized flute angles. It offers a unique tip design that eliminates movement and increases drilling speed. They are compatible with any power tool that incorporates a chuck, for example; cordless drill drivers.
Features and Benefits
• HSS drill bits
• Drill various hole diameters
• Hole diameters engraved
• For drilling and enlarging existing holes from 14mm up to 34mm
• Clean and accurate cuts in the toughest materials
• Compatible with power tools
Step Drill Bit Options
• DT5026-QZ - 4 to 12 mm = RS stock no: 706-8609
• DT5027-QZ - 8 to 18 mm = RS stock no: 706-8602
• DT5030-QZ - 14 to 25 mm = RS stock no: 706-8606
• DT5031-QZ - 20 to 34 mm = RS stock no: 706-8615
What material will they cut?
Typical materials include;
• Steel
• Iron
• Graphite
• Nickel
• Brass
• Wood
Application Information
Step drill bits are typically used in electrical, plumbing and HVAC applications. They are compatible with corded or cordless power tools.
FAQs
How good are step drill bits?
A step drill bit is an accessory that gets overlooked, the working principle is so simple you can drill multiple size holes without changing the bit and achieve a nice clean finish every time.
Can a step drill bit be used with a stationary drill machine?
Yes, step drill bits are compatible with portable hand power tools as well a stationary drilling machines.
What is the downside of using a step drill bit instead of a conventional drill bit?
Step drill bits require a pilot hole being made in the material the size of the first step, a conventional drill bit on the other hand typically only requires a counter punch hole.
Related links
- RS PRO HSS Step Drill Bit 8mm x 20mm
- RS PRO HSS Step Drill Bit 8mm x 41mm
- DeWALT HSS Step Drill Bit 6mm x 12mm
- DeWALT HSS Step Drill Bit 20mm x 34mm
- DeWALT HSS Step Drill Bit 14mm x 25mm
- Tivoly Carbide Tipped Glass Drill Bit 8mm x 8mm
- DeWALT HSS 1 Gold Ferrous Metal Drill Bit 7.5 mm, 109 mm Overall
- Drill Bits
