- RS Stock No.:
- 706-8088
- Mfr. Part No.:
- PSAC05R-050MB
- Brand:
- Phihong
Discontinued product
- RS Stock No.:
- 706-8088
- Mfr. Part No.:
- PSAC05R-050MB
- Brand:
- Phihong
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ErP Energy Saving, Mini B USB Power Adaptor
USB mini B socket, energy efficient
Supplied with interchangeable mains plugs for use in UK, Europe, USA and Australia
Universal Worldwide input 100-240Vac, 50/60Hz
EMI compliance to EN 55022 Class B and FCC Class B
Class II double insulated
UL94-V0 rated housing
Over-voltage and short circuit protected
Supplied with interchangeable mains plugs for use in UK, Europe, USA and Australia
Universal Worldwide input 100-240Vac, 50/60Hz
EMI compliance to EN 55022 Class B and FCC Class B
Class II double insulated
UL94-V0 rated housing
Over-voltage and short circuit protected
Note
Conforms to Energy-related Product Directive 2009/125/EC
Approvals
UL /cUL, TUV, C-Tick, SAA
Approvals
UL /cUL, TUV, C-Tick, SAA
Specifications
Attribute | Value |
---|---|
Plug Type | Interchangeable |
Output Voltage | 5V dc |
Input Voltage | 90 → 264V ac |
Output Current | 1A |
Maximum Temperature | +40°C |
Output Connector | Mini USB Type B |
Number of Outputs | 1 |
Cable Length | 1.5m |
Standards Met | ErP Compliant |
Efficiency | 68.2% |
MTBF | 50000h |
Minimum Temperature | 0°C |
Energy Efficiency Level | V |
Length | 71.7mm |
Load Regulation | ±5% |
Width | 45mm |
Depth | 29.79mm |
Type | Switched Mode Power Supply |