ZF Push Button Switch, Latching, Panel Mount, 20.2mm Cutout, DPST, 125V ac, IP65
- RS Stock No.:
- 706-4058
- Mfr. Part No.:
- KFB3ANA1BBB
- Brand:
- ZF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 706-4058
- Mfr. Part No.:
- KFB3ANA1BBB
- Brand:
- ZF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Panel Cut Out Diameter | 20.2mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Black | |
| Contact Configuration | Double Pole Double Throw (DPDT) | |
| Voltage Rating | 125V ac | |
| Push Button Style | Round | |
| IP Rating | IP65 | |
| Contact Current Rating | 6 A @ 250 V ac | |
| Contact Material | Silver Alloy | |
| Manufacturer Part No. | KFB3ANA1BBB | |
| Case Colour | Black | |
| Terminal Type | Tab | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Switch Operation Latching | ||
Illuminated No | ||
Panel Cut Out Diameter 20.2mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Black | ||
Contact Configuration Double Pole Double Throw (DPDT) | ||
Voltage Rating 125V ac | ||
Push Button Style Round | ||
IP Rating IP65 | ||
Contact Current Rating 6 A @ 250 V ac | ||
Contact Material Silver Alloy | ||
Manufacturer Part No. KFB3ANA1BBB | ||
Case Colour Black | ||
Terminal Type Tab | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- ZF Illuminated Push Button Switch Panel Mount SPST 125V ac, IP65
- ZF Illuminated Push Button Switch Panel Mount SPST 125V ac, IP65
- ZF KF Series Illuminated Push Button Switch Panel DPST IP65
- ZF KF Series Illuminated Push Button Switch Panel DPST IP65
- RS PRO SW22S Series Push Button Switch Panel DPST, IP65 250 V ac
- RS PRO SW25S Series Push Button Switch Panel DPST, IP65 250 V ac
- RS PRO SW30S Series Push Button Switch Panel DPST, IP65 250 V ac
- EAO 84 Series Illuminated Push Button Switch Panel DPST IP66, IP65
