ZF SPST, On-Off Off-On Rocker Switch Panel

Bulk discount available

Subtotal (1 unit)*

$5.74

(exc. GST)

$6.31

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 29 unit(s) shipping from 30 March 2026
  • Final 406 unit(s) shipping from 30 March 2026
Units
Per unit
1 - 49$5.74
50 - 99$5.70
100 - 249$5.61
250 - 499$5.53
500 +$5.45

*price indicative

Packaging Options:
RS Stock No.:
706-3979
Distrelec Article No.:
301-61-421
Mfr. Part No.:
KRE2ANA1BBD
Brand:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Product Type

Rocker Switch

Contact Configuration

SPST

Legend

Off (Symbol), On (Symbol)

Switch Operation

On-Off

Housing Material

Nylon

Panel Cutout Size

19.4 x 13 mm

Switch Contact Current

16 A

Illuminated

No

Series

KR

Actuator Colour

Black

Mount Type

Panel

Terminal Type

Quick Connect

IP Rating

IP65

Contact DC Voltage

28V dc

Contact AC Voltage

250V ac

Actuator Style

Rectangular

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Switch Configuration

Off-On

Standards/Approvals

VDE, UL

Mechanical Life

100000Operations

COO (Country of Origin):
CN

KR Series Miniature Waterproof Rocker Switch


From Cherry, these KR series enclosed miniature rocker switches are robust, waterproof and easy to install. The KR series are a snap-in mounted rocker switch with a nylon 66 housing and silicone rubber boot that provides protection to IP65.

Features and Benefits:


• Lighted and non-lighted versions available

• Maintained-action and momentary options

• Snap-in mounting

• Mechanical life: 100,000 cycles

• DC electrical life: 25,000 cycles

The KR Series includes:


• Stock number 706-3972 is a red illuminated rocker switch

• Stock number 706-3976 is a green illuminated rocker switch

• Stock number 706-3979 is a black non-illuminated rocker switch with an O/I legend

• Stock number 706-3985 is a black non-illuminated rocker switch

• Stock number 706-3985 is a black non-illuminated rocker switch

• Stock number 706-3988 is a black non-illuminated rocker switch

• Stock number 868-1663 is a red illuminated rocker switch

Related links