- RS Stock No.:
- 706-0153
- Mfr. Part No.:
- 1-1546405-1
- Brand:
- TE Connectivity
On back order for despatch 31/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$66.06
(exc. GST)
$72.67
(inc. GST)
Units | Per unit |
1 - 24 | $66.06 |
25 - 99 | $64.39 |
100 - 249 | $62.75 |
250 - 499 | $61.22 |
500 + | $59.70 |
- RS Stock No.:
- 706-0153
- Mfr. Part No.:
- 1-1546405-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity Industrial Ethernet Plugs
Brought to you by TE Connectivity, these Cat5 and Cat5e connectors are perfect for situations where a reliable networking connection is required. Each RJ45 plug and socket excels within various applications, including both home and professional offices. All models are highly reliable and excellent quality.
Features & Benefits
Cable mounted, except for 7060153 which is through-hole
Cat5 and Cat5e available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Range
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat5 |
Mounting Type | Through Hole |
Number of Ports | 1 |
Number of Ways | 8 |
Orientation | Straight |
IP Rating | IP67 |
Length | 41.91mm |
Depth | 43.99mm |
Series | 1-1546405 |