ROLEC Battery Holder 27 mm x 120 mm x 118mm
- RS Stock No.:
- 703-9878
- Mfr. Part No.:
- 584.004.000
- Brand:
- ROLEC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.23
(exc. GST)
$33.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $30.23 |
| 12 - 24 | $29.74 |
| 25 + | $29.27 |
*price indicative
- RS Stock No.:
- 703-9878
- Mfr. Part No.:
- 584.004.000
- Brand:
- ROLEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROLEC | |
| Accessory Type | Battery Holder | |
| Product Type | Enclosure Accessory | |
| Length | 120mm | |
| Width | 118mm | |
| Height | 27mm | |
| IP Rating | IP65, IP54 | |
| Standards/Approvals | DIN 1688-4 | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand ROLEC | ||
Accessory Type Battery Holder | ||
Product Type Enclosure Accessory | ||
Length 120mm | ||
Width 118mm | ||
Height 27mm | ||
IP Rating IP65, IP54 | ||
Standards/Approvals DIN 1688-4 | ||
Hazardous Area Certification NO | ||
mobilCASE
Extruded enclosures for portable electronics.
Features and Benefits
• Aluminium handheld enclosures for indoor & outdoor applications
• Enclosures with two-part extrusion which snaps together for easy mounting of PCBs with pre-fitted displays, keypads, switches, etc
• Recessed area in case extrusion for membrane keypads or product labels
• Waterproof and watertight
• Deep lid with large screw plug for inserting battery pack or a cable gland
Note
The shoulder strap only fits the hand held cases.
Battery holders: 703-9875 is 2 x AA, 703-9878 is 4 x AA.
Battery holders: 703-9875 is 2 x AA, 703-9878 is 4 x AA.
