Scame, OPTIMA-REVERSE IP66, IP67 Red Cable Mount 3P+PE Straight Industrial Power Connector Adapter, 32A, 415V Phase
- RS Stock No.:
- 703-3808
- Mfr. Part No.:
- 218.3236RV
- Brand:
- Scame
Bulk discount available
Subtotal (1 unit)*
$122.18
(exc. GST)
$134.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 20 April 2026
- Plus 15 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $122.18 |
| 5 - 24 | $118.53 |
| 25 + | $106.66 |
*price indicative
- RS Stock No.:
- 703-3808
- Mfr. Part No.:
- 218.3236RV
- Brand:
- Scame
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scame | |
| Product Type | Industrial Power Connector Adapter | |
| Pole Format | 3P+PE | |
| Current | 32A | |
| Connector Gender | Male | |
| Voltage | 415V | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Screw | |
| IP Rating | IP66, IP67 | |
| Contact Gender | Male | |
| Series | OPTIMA-REVERSE | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | NO | |
| Colour | Red | |
| Standards/Approvals | No | |
| Low Voltage | Yes | |
| Phase Inverter | Yes | |
| Select all | ||
|---|---|---|
Brand Scame | ||
Product Type Industrial Power Connector Adapter | ||
Pole Format 3P+PE | ||
Current 32A | ||
Connector Gender Male | ||
Voltage 415V | ||
Mount Type Cable | ||
Orientation Straight | ||
Minimum Operating Temperature -25°C | ||
Termination Type Screw | ||
IP Rating IP66, IP67 | ||
Contact Gender Male | ||
Series OPTIMA-REVERSE | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification NO | ||
Colour Red | ||
Standards/Approvals No | ||
Low Voltage Yes | ||
Phase Inverter Yes | ||
Scame cable mount industrial power connector with phase inverter
From Scame, comes a range of high-quality cable mounted industrial power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.
Features and benefits
Applications
These Industrial connectors are widely used in a range of applications such as;
What are IP44, IP66 and IP67 ratings?
IP44 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.
IP66 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.
IP67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.
