- RS Stock No.:
- 702-7829
- Brand:
- RS PRO
27 In AU stock for next working day delivery
27 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$25.51
(exc. GST)
$28.06
(inc. GST)
Units | Per unit |
1 - 4 | $25.51 |
5 + | $20.99 |
- RS Stock No.:
- 702-7829
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Thermoplastic Crank Handle
Get the ultimate control and comfort with RS PRO's crank handle. Crafted from high-impact resistant thermoplastic and machined brass inserts, this handle is built to last and can withstand solvents, oils, grease, and other chemical agents. With a modern, ergonomic design, it guarantees an excellent grip for heavy-duty applications, even in the most demanding environments. Get the confidence you need with RS PRO Crank Handle!
Features and Benefits
- Matt black glass reinforced nylon
- Resistant to oils, greases, and most industrial chemicals
- Moulded insert
- Suitable for heavy-duty applications
Specification
- Material: High impact resistant thermoplastic
- Standard Colour: Black
- Finish: Matt
- Bore: Square bore
- Square hole size 12mm
- Handle: Non-folding revolving side handle
Specifications
Attribute | Value |
---|---|
Handle Type | Revolving |
Bore Size | 12 x 12mm |
Handle Radius | 110mm |
Handle Material | Nylon |
Related links
- Crank Handles
- RS PRO Steel Revolving Crank Handle 100mm Radius
- Elesa Polypropylene Crank Handle 124865
- Elesa Polypropylene Crank Handle 124861
- Elesa PA Revolving Crank Handle 44513 160mm Radius
- Elesa PA Revolving Crank Handle 44053 50mm Radius
- Elesa Polypropylene Crank Handle 124872
- Elesa Polypropylene Crank Handle 124864