Preci-Dip 811 Series Straight Through Hole Spring Loaded Connector, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.18

(exc. GST)

$2.40

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$2.18
5 +$2.16

*price indicative

Packaging Options:
RS Stock No.:
701-9947
Mfr. Part No.:
811-S1-002-10-014101
Brand:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Series

811

Product Type

Spring Loaded Connector

Current

3.5A

Pitch

2.54mm

Housing Material

Fibreglass Reinforced Polyethylene Terephthalate

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

150V

COO (Country of Origin):
CH

2.54 mm SIL Spring-Loaded Contacts, Through Hole


These Preci-dip SIL 813-S1 Series low resistance modular connectors have spring-loaded contacts (SLC) with through hole mounting into the PCB.

The Height dimension gives the initial height of the spring-loaded contacts

The plastic body height is 4 mm

The plunger stroke length is 1.4 mm

Preci-dip Spring-Loaded Connectors


A perfect alternative to conventional connection solutions. The electrical multipoint connection between the mobile piston and the clip guarantees low, stable electrical resistance values without micro-discontinuities, even when the piston is moving or vibrating, thus assuring maximum reliability.

Note

For counterpart SMD SIL Pad Connectors see stock number 702-0360 (straight).

Standards

UL 94V-0

Related links