SICK L2000 Series Light Beam Receiver, 1 Beam(s), 60 m Max Range
- RS Stock No.:
- 701-9256
- Mfr. Part No.:
- L21E-33MA2A / 6034871
- Brand:
- SICK
This image is representative of the product range
Subtotal (1 unit)*
$548.46
(exc. GST)
$603.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $548.46 |
*price indicative
- RS Stock No.:
- 701-9256
- Mfr. Part No.:
- L21E-33MA2A / 6034871
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Beam | |
| Series | L2000 | |
| Component Type | Receiver | |
| Minimum Scanning Distance | 0m | |
| Maximum Scanning Distance | 60m | |
| Safety Type | 2 | |
| Standards/Approvals | c | |
| Number of Beams | 1 | |
| Maximum Response Time | 200μs | |
| Terminal Type | M12 Connector | |
| Hazardous Area Certification | No | |
| Peak Wavelength | 660nm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Beam | ||
Series L2000 | ||
Component Type Receiver | ||
Minimum Scanning Distance 0m | ||
Maximum Scanning Distance 60m | ||
Safety Type 2 | ||
Standards/Approvals c | ||
Number of Beams 1 | ||
Maximum Response Time 200μs | ||
Terminal Type M12 Connector | ||
Hazardous Area Certification No | ||
Peak Wavelength 660nm | ||
Length 100mm | ||
- COO (Country of Origin):
- DE
L21 Single Beam Safety System
The L21 single-beam photoelectric safety switch comprises a sender and a receiver. The correct function of the L21 switch can be checked with the aid of the test input on the sender. In connection with a suitable evaluation unit, e.g. UE410 Flexi, DeviceNet safety products, performance levels up to PL c in accordance with EN ISO 13849-1 can be achieved.
Colour LEDs provide in-situ information on operational status
Suitable for outdoor applications
Metal housing, IP67 rated
Inputs/outputs compliant with EN 61131
Large scanning ranges
Small design/construction (stock nos. 701-9250 & 701-9269 have a M18 body, stock nos. 701-9253 & 701-9256 have a M30 body)
Connection: M12 plug
Radial optics (90° deflector mirror)
Simple diagnostics and service
Type 2 (EN 61496), SILCL1 (IEC 62061), SIL1 (IEC 61508), Category 2 (EN ISO 13849), PL c (EN ISO 13849)
Single Beam Safety Device
Related links
- SICK L2000 Series Light Beam Receiver 16 m Max Range
- SICK L2000 Series Light Beam Sender 60 m Max Range
- SICK L2000 Series Light Beam Sender 16 m Max Range
- SICK L4000 Series Light Beam Receiver 60 m Max Range
- SICK L4000 Series Light Beam Receiver 10 m Max Range
- Telemecanique Sensors XU2S Series Light Beam Receiver 8 m Max Range
- Schmersal SLB240 Series Light Beam Receiver 15 m Max Range
- Schmersal SLB440 Series Light Beam Receiver 15 m Max Range