Werma CleanSIGN Series Clear Signal Tower Buzzer, 3 Lights 24V Wall, Bracket
- RS Stock No.:
- 700-9228
- Mfr. Part No.:
- 695.200.55
- Brand:
- Werma
Subtotal (1 unit)*
$1,461.77
(exc. GST)
$1,607.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,461.77 |
*price indicative
- RS Stock No.:
- 700-9228
- Mfr. Part No.:
- 695.200.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Signal Tower | |
| Series | CleanSIGN | |
| Number of Light Elements | 3 | |
| Lens Colour | Clear | |
| Bulb Type | LED | |
| Light Effect | Steady, Enhanced Visibility System (EVS), Blinking | |
| Mount Type | Wall, Bracket | |
| Sounder Type | Buzzer | |
| Multifunction | Yes | |
| Maximum Supply Voltage | 24V | |
| Current Type | AC/DC | |
| Sound Level at 1m | 85dB | |
| Height | 485mm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 40°C | |
| Base Diameter | 112mm | |
| Standards/Approvals | Machine 2006/42/EG, EHEDG, FDA | |
| Hazardous Area Certification | ATEX | |
| Connection Cable Length | 2m | |
| IP Rating | IP66 | |
| Housing Colour | Black | |
| Maximum Sound Level | 85dB | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Signal Tower | ||
Series CleanSIGN | ||
Number of Light Elements 3 | ||
Lens Colour Clear | ||
Bulb Type LED | ||
Light Effect Steady, Enhanced Visibility System (EVS), Blinking | ||
Mount Type Wall, Bracket | ||
Sounder Type Buzzer | ||
Multifunction Yes | ||
Maximum Supply Voltage 24V | ||
Current Type AC/DC | ||
Sound Level at 1m 85dB | ||
Height 485mm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 40°C | ||
Base Diameter 112mm | ||
Standards/Approvals Machine 2006/42/EG, EHEDG, FDA | ||
Hazardous Area Certification ATEX | ||
Connection Cable Length 2m | ||
IP Rating IP66 | ||
Housing Colour Black | ||
Maximum Sound Level 85dB | ||
WERMA Signal Tower, Steady Light Effect, 85dB Sound Output - CleanSIGN Series - 695.200.55
When you need a clear visual indication of the status of your industrial equipment, choose this signal tower from WERMA. Its steady red, yellow and green lights show your machine's condition at a glance. For flexibility, you can illuminate the whole stack in one colour. It has an integrated buzzer with a loud sound output of 85dB to provide a highly audible alert.
Features & Benefits
• Integrated mounting bracket for ease of installation
• Broad operating temperature range between -30°C and +50°C for use in challenging environments
Applications
• Food processing
• Cosmetics industry
• Pharmaceuticals manufacturing
Can I use this signal tower in hygienic environments?
Yes, this signal tower has an IP69K rating, so it's protected against dust and high-temperature, high-pressure water jets for use in areas where frequent washdowns are needed. It also complies with EHEDG hygiene directives.
CleanSIGN Signal Tower - RGY LEDs
LED signal tower for use in the food, pharmaceutical and cosmetic industry as well as in cleanroom applications (IP67/69K)
Hygienic and cleaning-friendly design
Developed in accordance EHEDG directives
Resistant to cleaning agents and with FDA approval
Permanent light in red, yellow and green (RGY LEDs)
Complete illumination in one colour possible (can be triggered externally)
Colour distribution can be set in any order and adjusted via DIP switch as required
Flexible colour distribution thanks to electronic modularity
User-friendly one piece mounting
Integrated continuous tone buzzer (85 dB)
Base mount (stock no. 798-3902), wall mount (stock no. 700-9228)
Related links
- Werma Kompakt Series Clear Buzzer Signal Tower 24 V dc, Wall Mount
- Werma CleanSIGN Series Red/Green/Yellow Buzzer Signal Tower 24 V dc, Base Mount
- Werma FlatSIGN Series Clear Buzzer Signal Tower 24 V, Wall Mount
- Werma Kompakt 37 Series Clear Buzzer Signal Tower 24 V Tube
- Werma Kompakt Series Clear Buzzer Signal Tower 24 V dc, Base Mount
- Patlite LA6 Series Clear Buzzer Signal Tower 24 V dc, Direct Mount
- Patlite PHE Series Clear Buzzer Signal Tower 24 V dc, Direct Mount
- Patlite NHL Series Clear Buzzer Signal Tower 24 V dc, Direct Mount
