Hirose Connector, 6 Contacts, Panel Mount, Miniature Connector, Plug, Male, HR25 Series
- RS Stock No.:
- 700-8266
- Mfr. Part No.:
- HR25A-7R-6P
- Brand:
- Hirose
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 700-8266
- Mfr. Part No.:
- HR25A-7R-6P
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 6 | |
| Mounting Type | Panel Mount | |
| Connector Size | Miniature | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| Current Rating | 1.0A | |
| Body Orientation | Straight | |
| Series | HR25 | |
| Voltage Rating | 30 V ac, 42 V dc | |
| Mating Type | Push-Pull | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 6 | ||
Mounting Type Panel Mount | ||
Connector Size Miniature | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
Current Rating 1.0A | ||
Body Orientation Straight | ||
Series HR25 | ||
Voltage Rating 30 V ac, 42 V dc | ||
Mating Type Push-Pull | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- JP
Related links
- Hirose Circular Connector Cable Plug HR25 Series
- Hirose Circular Connector Panel Mount Socket HR10 Series
- Hirose Circular Connector Panel Socket HR25 Series
- Hirose Connector Cable Mount Plug HR25 Series
- Hirose Circular Connector Panel Socket HR25 Series
- Hirose Circular Connector Panel Mount Socket HR25 Series
- Hirose Circular Connector Panel Mount Socket HR25 Series
- Hirose Circular Connector Panel Mount Socket IP67 HR30 Series
