Hirose Circular Connector, 4 Contacts, Panel Mount, Micro Connector, Socket, Female, HR25 Series

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
700-8262
Mfr. Part No.:
HR25A-7R-4S
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

4

Mounting Type

Panel Mount

Connector Size

Micro

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Current Rating

1.0A

Series

HR25

Body Orientation

Straight

Voltage Rating

30 V ac, 42 V dc

Mating Type

Push-Pull

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Minimum Operating Temperature

-25°C

Receptacles


Miniature Push-Pull Circular Connectors

Small size – high density
Simple push-in/ pull out mating / unmating
Several mounting number of positions, styles and terminations
Metal shells
RoHS compliant

Panel cutout Ø 9 mm (size 7) / 11 mm (size 9)

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Miniature Push-Pull - HR25A


Contacts inserted
Metal shell
PPS insulator UL94 V-0

Related links