Global Laser 1990 Safety Glasses, Blue, Black

Bulk discount available

Subtotal (1 unit)*

$518.74

(exc. GST)

$570.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 6$518.74
7 - 14$511.49
15 - 39$502.80
40 +$491.01

*price indicative

RS Stock No.:
697-3531
Mfr. Part No.:
1990-03-000
Brand:
Global Laser
Find similar products by selecting one or more attributes.
Select all

Brand

Global Laser

Product Type

Safety Glasses

Lens Colour

Blue

Frame Colour

Black

Frame Style

Framed

Standards/Approvals

IEC 60825, EN 208:2002-12, CE, EN 207:2002-12

EN 207/208 Laser Safe

Yes

Series

1990

COO (Country of Origin):
US

Laser Safety Glasses, Global Laser


Designed to be used with Laser Modules and Laser Diodes, protects users against harmful laser output. The glasses filter the laser down to eye safe level as required under laser safety standards, while still allowing the user to see the laser output.

The following types are available


697-3525: 180 - 395nm & 395 - 540nm

127-1569: 190 - 430nm & 525 - 532nm

697-3529: 190 - 380nm & 630 -700nm

697-3531: 190 - 400nm & 615 - 720nm

697-3538: 190 - 400nm & 808 - 1090nm

210-7354: 190 - 532nm & 730 - 1110nm

210-7355: 190 - 398nm & 9000 - 11000nm

The glasses have a comfort touch frame which features side shields for a wide field of view and has adjustable temples. They can be used in conjunction with standard spectacles.

Filter Colour: Blue

VLT: 35%

Standards


EN207:2002-12, EN208:2002-12, CE Certified

Related links