Dormer 2 mm x 40mm x 50mm HSS Spiral Square Hand Reamer
- RS Stock No.:
- 696-819
- Mfr. Part No.:
- B1002.0
- Brand:
- Dormer
Subtotal (1 unit)*
$108.48
(exc. GST)
$119.33
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $108.48 |
*price indicative
- RS Stock No.:
- 696-819
- Mfr. Part No.:
- B1002.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Flute Type | Spiral | |
| Shank Type | Square | |
| Product Type | Hand Reamer | |
| Overall Length | 50mm | |
| Shank Diameter | 40mm | |
| Diameter | 2mm | |
| Material | HSS | |
| Finish | Bright Lands, Blue Flutes | |
| Standards/Approvals | DIN 206 B/BS 328/ISO236 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Flute Type Spiral | ||
Shank Type Square | ||
Product Type Hand Reamer | ||
Overall Length 50mm | ||
Shank Diameter 40mm | ||
Diameter 2mm | ||
Material HSS | ||
Finish Bright Lands, Blue Flutes | ||
Standards/Approvals DIN 206 B/BS 328/ISO236 | ||
RoHS Status: Exempt
Dormer Hand Reamer, Spiral Flute, 50mm Overall Length - B100 2MM
This Dormer hand reamer features a spiral flute design, made of High-Speed Steel (HSS), with a diameter of 2mm. Ideal for finishing existing holes to H7 tolerance in both ferrous and non-ferrous metals, this precision tool offers reliability and efficiency in metalworking applications.
Features & Benefits
• Spiral flute design for efficient chip removal
• High-Speed Steel construction for durability and longevity
• Diameter of 2mm for precise hole finishing
• Blue flute surface treatment for enhanced performance
Applications
• Suitable for finishing holes to H7 tolerance in ferrous and non-ferrous metals
• Can be used in metalworking industries requiring precision reaming tools
• Can be used for creating holes with a diameter ranging from 1.5mm to 50mm
Can it be used in both ferrous and non-ferrous metals?
Yes, this Dormer hand reamer is designed to finish holes in both types of metals.
Will it provide precise hole finishing?
Yes, the spiral flute design ensures accurate results in metalworking applications.
Is it suitable for reaming holes with a diameter of 2mm?
Yes, this hand reamer is specifically designed for reaming holes with a diameter of 2mm.
Can it be used for finishing existing holes to H7 tolerance?
Yes, this precision tool is intended for finishing holes to H7 tolerance in various metals.
Is it suitable for creating holes in a range of sizes?
Yes, this hand reamer can be used to create holes with diameters ranging from 1.5mm to 50mm.
Standards
ISO/BS328/DIN206B
Related links
- Dormer 6 mm x 40mm x 347 mm HSS Spiral Square Hand Reamer
- Dormer 12 mm x 40mm x 347 mm HSS Spiral Square Hand Reamer
- Dormer 19 mm x 40mm x 188 mm HSS Spiral Square Hand Reamer
- Dormer 9 mm x 40mm x 347 mm HSS Spiral Square Hand Reamer
- Dormer 10 mm x 40mm x 133 mm HSS Spiral Square Hand Reamer
- Dormer 5 mm x 40mm x 87 mm HSS Spiral Square Hand Reamer
- Dormer 16 mm x 40mm x 347 mm HSS Spiral Square Hand Reamer
- Dormer 13 mm x 40mm x 152 mm HSS Spiral Square Hand Reamer
