Dormer 0.19 in x 40mm x 87mm HSS Spiral Square Hand Reamer
- RS Stock No.:
- 696-724
- Mfr. Part No.:
- B1003/16
- Brand:
- Dormer
Subtotal (1 unit)*
$90.61
(exc. GST)
$99.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.61 |
*price indicative
- RS Stock No.:
- 696-724
- Mfr. Part No.:
- B1003/16
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Flute Type | Spiral | |
| Product Type | Hand Reamer | |
| Shank Type | Square | |
| Overall Length | 87mm | |
| Shank Diameter | 40mm | |
| Diameter | 0.19in | |
| Material | HSS | |
| Finish | Blue Flutes, Bright Lands | |
| Standards/Approvals | DIN 206 B/BS 328/ISO236 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Flute Type Spiral | ||
Product Type Hand Reamer | ||
Shank Type Square | ||
Overall Length 87mm | ||
Shank Diameter 40mm | ||
Diameter 0.19in | ||
Material HSS | ||
Finish Blue Flutes, Bright Lands | ||
Standards/Approvals DIN 206 B/BS 328/ISO236 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Dormer B100 series HSS Hand Reamers
Introducing the series of high-performance HSS Hand Reamers Reamers form Dromer. These high-quality reamers have been designed for opening out and finishing holes to H7 tolerance in most ferrous and non-ferrous materials.
Full range of Dormer B100 series hand reamers include:
• Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 2mm dia - 696-819
• Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 3mm dia - 696-825
• Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 4mm dia - 696-831
• Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 5mm dia - 696-847
• Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 6mm dia - 696-853
• Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 7mm dia - 696-869
• Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 8mm dia - 696-875
• Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 9mm dia - 696-881
• Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 10mm dia - 696-897
• Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 12mm dia - 696-904
• Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 13mm dia - 696-910
• Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 14mm dia - 696-926
• Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 16mm dia - 696-932
• Dormer B100 HSS Straight Shank Hand Reamer, 19mm dia - 696-948
• Dormer B100 HSS Straight Shank Hand Reamer, 1/8in dia - 696-702
• Dormer B100 HSS Straight Shank Hand Reamer, 3/16in dia - 696-724
• Dormer B100 HSS Straight Shank Hand Reamer, 1/4in dia - 696-730
• Dormer B100 HSS Straight Shank Hand Reamer, 5/16in dia - 696-746
• Dormer B100 HSS Straight Shank Hand Reamer, 3/8in dia - 696-752
• Dormer B100 HSS Straight Shank Hand Reamer, 1/2in dia - 696-774
• Dormer B100 HSS Straight Shank Hand Reamer, 5/8in dia - 696-796
• Dormer B100 HSS Straight Shank Hand Reamer, 3/4in dia - 696-803
Features and Benefits:
• Suitable for use in most ferrous and non-ferrous materials
• 7-degree helix
• High Speed Steel
• Left Hand Spiral
• Steam Tempered
• Flutes finished in blue
• Lands finished in bright
• Available in a variety of metric and imperial sizes
Approvals and Certifications:
• BS 328
• DIN 206B
• ISO 236
Typical Applications:
Reamers are rotary cutting tools with one or more cutting elements that are typically used for enlarging to size and contour previously formed holes. Hand or Machine Reamers are principal support during the cutting action is obtained from the workpiece. Reamers are typically used in:
• metalworking industry,
• engineering production,
• automotive and aircraft industries
FAQs:
What does H7 tolerance mean?
H7/h6 is a very common standard tolerance which gives a tight fit. The tolerances work in such a way that for a hole H7 means that the hole should be made slightly larger (up to 0.015 mm) than the base dimension.
Standards
ISO/BS328/DIN206B
Related links
- Dormer 5 mm x 40mm x 87 mm HSS Spiral Square Hand Reamer
- Dormer 3/8 in x 9.53mm x 347 mm HSS Spiral Square Hand Reamer
- Dormer 4/3 in x 40mm x 347 mm HSS Spiral Square Hand Reamer
- Dormer 0.3125 in x 40mm x 115 mm HSS Spiral Square Hand Reamer
- Dormer 16 mm x 40mm x 347 mm HSS Spiral Square Hand Reamer
- Dormer 1/2 in x 40mm x 152 mm HSS Spiral Square Hand Reamer
- Dormer 19 mm x 40mm x 188 mm HSS Spiral Square Hand Reamer
- Dormer 6 mm x 40mm x 347 mm HSS Spiral Square Hand Reamer
