Amphenol Socapex RJF Series RJ45 Connector Male, Cable, Cat5e, Shielded Shield Straight 1 Port 8 -Way
- RS Stock No.:
- 695-0263
- Mfr. Part No.:
- RJF6MN
- Brand:
- Amphenol Socapex
Bulk discount available
Subtotal (1 unit)*
$108.86
(exc. GST)
$119.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 13 unit(s) ready to ship
- Plus 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $108.86 |
| 10 - 24 | $106.12 |
| 25 + | $103.48 |
*price indicative
- RS Stock No.:
- 695-0263
- Mfr. Part No.:
- RJF6MN
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | Plug | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 34.9 mm | |
| Depth | 34.9mm | |
| Hazardous Area Certification | No | |
| Length | 57.8mm | |
| Series | RJF | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type Plug | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 34.9 mm | ||
Depth 34.9mm | ||
Hazardous Area Certification No | ||
Length 57.8mm | ||
Series RJF | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Amphenol RJ45 Connector
The Amphenol RJF series Cat5e female RJ45 connector has a plug shell with a metal gland nickel finish. This RJField allows you to use an Ethernet Cat.5e connection for 10 BaseT, 100 BaseTX or 1000 BaseT networks in harsh environments. This connector is suitable for networking in harsh environments and uses industry-standard RJ45 connectors, protecting them in a rugged metal shell against shock, dust and fluids.
Features and Benefits
Bayonet coupling RJ45 cordset
Excellent quality
Mechanical Coding/Polarization (4 positions)
Sealed against fluids and dust
Mating cycles is 500 minute
Highly reliable
No cabling and tooling required
Compatible cable diameters ranging between 5.5mm and 13mm
Applications
CNC machines
Industrial process control
Oil and gas
Robotics
Tele-maintenance
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IP68 rated
Related links
- Amphenol Socapex RJF Series Male RJ45 Connector Cat5e Straight 1 Port 8 -Way
- Amphenol Socapex RJF Series Male RJ45 Connector, Cable Mount Straight 1 Port 8 -Way
- Amphenol Socapex RJF Series Female RJ45 Connector Cat5e Straight 1 Port 8 -Way
- Amphenol Socapex RJF Series Female RJ45 Connector Cat5e Straight 1 Port 8 -Way
- Amphenol Socapex RJF Series Female Ethernet Connector Cat5e Straight 1 Port 8 -Way
- Amphenol Socapex RJF Series Receptacle Ethernet Connector Cat5e Straight 1 Port 8 -Way
- Amphenol Socapex RJF Series Female Ethernet Connector Cat5e Straight 1 Port 8 -Way
- Amphenol Socapex RJF TV Series Receptacle Ethernet Connector Cat5e Straight 1 Port 8 -Way
