Amphenol RF, Jack Flange Mount SMA Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 693-2944
- Mfr. Part No.:
- SF2950-6200
- Brand:
- Amphenol RF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 693-2944
- Mfr. Part No.:
- SF2950-6200
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Coaxial Connector Type | SMA Connector | |
| Gender | Female | |
| Mounting Type | Flange Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Bulkhead | No | |
| Operating Frequency | 0 to 18GHz | |
| Body Plating | Passivated Stainless Steel | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Coaxial Connector Type SMA Connector | ||
Gender Female | ||
Mounting Type Flange Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Bulkhead No | ||
Operating Frequency 0 to 18GHz | ||
Body Plating Passivated Stainless Steel | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold over Nickel | ||
Non Compliant
