HARTING, 09 06 Code Comb for use with DIN 41612 Connector
- RS Stock No.:
- 693-1896
- Mfr. Part No.:
- 09060009984
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.91
(exc. GST)
$5.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | $4.91 |
| 25 - 49 | $4.83 |
| 50 + | $4.74 |
*price indicative
- RS Stock No.:
- 693-1896
- Mfr. Part No.:
- 09060009984
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Code Comb | |
| Accessory Type | Code Comb | |
| For Use With | DIN 41612 Connector | |
| Series | 09 06 | |
| Colour | Grey | |
| Material | Thermoplastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Code Comb | ||
Accessory Type Code Comb | ||
For Use With DIN 41612 Connector | ||
Series 09 06 | ||
Colour Grey | ||
Material Thermoplastic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Harting DIN 41612 Coding System Accessories
A range of products for used with DIN 41612 signal and DIN 41612 power connectors.
Stock number 741-2734 is a DIN-Signal coding key (comb of 12) for type B, C, D and E connectors
Stock number 865-8054 is a DIN-Signal coding key for type B, 2B, 3B, C, 2C, 3C, M, M-flat, Q, 2Q, R, R (HE 11), 2R, har-bus 64 connectors
Stock number 693-1896 is a D20 DIN-Power code comb for use in the D20 shell housing
Stock number 741-2813 is a D20 DIN-Power code comb for use in the D20 metallized shell housing
Stock number 741-2817 is a metallised D20 DIN-Power code comb for use in the D20 metallised male connector
Stock number 693-1900 is a D20 DIN-Power code comb for use in male connectors
Stock number 693-1890 is a D20 DIN-Power coding pin for use in D20 code comb
Stock number 741-2790 is a DIN-Power metal coding pin for use in type D, E and F connectors
Stock number 741-2807 is a type F DIN-Power coding key
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Related links
- HARTING, 09 06 Code Comb for use with DIN 41612 Connector
- HARTING, 09 06 Code Key for use with DIN 41612 Connector
- HARTING, 09 06 Code Pin for use with DIN 41612 Connector
- HARTING, 09 06 Locking Screw for use with DIN 41612 Connector
- HARTING, 09 06 Fixing Bracket for use with DIN 41612 Connector
- HARTING, 09 06 Fixing Screw for use with DIN 41612 Connector
- HARTING, 09 06 Shell Housing for use with DIN 41612 Connector
- HARTING, 09 06 DIN Power Top Entry for use with DIN 41612 Connector
