APEM 18000 Series Miniature Push Button Switch, Momentary, Panel, 12.5 x 15 mm Cutout, DPDT, IP65, 30 V

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$41.83

(exc. GST)

$46.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$41.83
10 - 49$41.34
50 - 99$40.39
100 - 249$39.33
250 +$38.32

*price indicative

RS Stock No.:
693-1341
Mfr. Part No.:
18845CD+U1202
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Miniature Push Button Switch

Switch Operation

Momentary

Series

18000

Panel Cutout Size

12.5 x 15 mm

Mount Type

Panel

Contact Configuration

DPDT

Terminal Type

Solder

IP Rating

IP65

Contact DC Voltage

30V

Minimum Operating Temperature

-30°C

Actuator Style

Button

Maximum Operating Temperature

65°C

Switch Configuration

On-Mom

Standards/Approvals

RoHS

Switch Contact Current

100 mA

COO (Country of Origin):
FR

Miniature Microswitch Action Switch


From Apem, this momentary action switch is available as either a Single Pole Double Throw (See Stock No: 320-988) and Double Pole Double Throw ( see Stock No: 320-994).

This 18000 Series miniature switch features gold plated copper contacts and a microswitch action that ensures high precision and reliability. It is ideal for signal switching applications.

The narrow actuator can be modified with interchangeable push-button caps.

Features and Benefits:


• Connection is via solder lug terminals

• Microswitch action

• 0.5mm total travel with 0.25mm over travel

Available in this range:


• Stock No: 320-988 is a SPDT Push-button switch

• Stock No: 320-994 is a DPDT Push-button switch

• Stock No: 693-1348 is an SP Push-button Switch with black bezel

• Stock No: 693-1345 is an SP Push-button switch with a red bezel

• Stock No: 693-1341 is a DP Push-button switch with a black bezel

• Stock No: 693-1345 is a DP Push-button switch with a red bezel

• Stock No: 103-5782 is a black Push-button cap

• Stock No: 103-5798 is a red Push-button cap

Related links