APEM 8000 Series Miniature Push Button Switch, Latching, Panel, 6.5 mm Cutout, SPDT, IP65
- RS Stock No.:
- 692-8430
- Mfr. Part No.:
- 8636ADBK
- Brand:
- APEM
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$35.31
(exc. GST)
$38.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $35.31 |
| 10 - 49 | $34.89 |
| 50 - 99 | $34.10 |
| 100 - 249 | $33.16 |
| 250 + | $32.29 |
*price indicative
- RS Stock No.:
- 692-8430
- Mfr. Part No.:
- 8636ADBK
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Miniature Push Button Switch | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Panel Cutout Size | 6.5 mm | |
| Series | 8000 | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| IP Rating | IP65 | |
| Actuator Style | Plunger | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 400mA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Miniature Push Button Switch | ||
Switch Operation Latching | ||
Illuminated No | ||
Panel Cutout Size 6.5 mm | ||
Series 8000 | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
IP Rating IP65 | ||
Actuator Style Plunger | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 400mA | ||
Standards/Approvals RoHS | ||
Apem Miniature Push Button Switches
From Apem, the 8000 range of miniature switches includes momentary and latching, and in Single Pole Double Throw and Double Pole Double Throw variants.
The compact miniature case has a stainless steel body and epoxy sealed terminals, and the nickel plated brass actuator is compatible with interchangeable coloured caps. Optional sealing hoods are also available.
Features and Benefits:
• Electrical Life: 30000 cycles
• Insulation Resistance: 1000 MOhm @ 500 V dc
• Gold plated brass, or Gold Plated Silver terminals available
Available in this range:
• Stock No: 103-5732 is an SPDT Momentary switch
• Stock No: 103-5748 is an SPDT Latching Switch
• Stock No: 103-5760 is a DPDT Momentary switch
• Stock No: 103-5776 is a DPDT Latching Switch
• Stock No: 103-5782 is a black push-button cap
• Stock No: 103-5798 is a red push-button cap
• Stock No: 103-5805 is a green push-button cap
• Stock No: 119-3692 is a sealing hood
• Stock No: 692-8428 is an SPDT Momentary switch
• Stock No: 692-8430 is an SPDT Latching switch
• Stock No: 692-8437 is a DPDT Momentary switch
• Stock No: 692-8434 is a DPDT Latching switch
Related links
- APEM 8000 Series Miniature Push Button Switch Panel SPDT, 30 V dc 125 V ac
- APEM 8000 Series Miniature Push Button Switch Panel DPDT, IP65
- APEM 8000 Series Miniature Push Button Switch Panel SPDT 30 V dc 250 V ac
- APEM 8000 Series Miniature Push Button Switch Panel DPDT
- APEM 8000 Series Miniature Push Button Switch Panel SPDT, 30 V dc 125 V ac
- APEM 8000 Series Miniature Push Button Switch Panel DPDT 30 V dc
- APEM 8000 Series Miniature Push Button Switch Panel DPDT, 30 V dc 125 V ac
- APEM 18000 Series Miniature Push Button Switch Panel SPDT, 30 V dc 125 V ac
