RawlPlug Steel Expanding Bolt Cavity Fixing, 12 mm fixing hole diameter
- RS Stock No.:
- 691-7979
- Mfr. Part No.:
- SM-06037
- Brand:
- RawlPlug
Subtotal (1 pack of 25 units)*
$36.10
(exc. GST)
$39.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 150 unit(s) ready to ship
- Plus 825 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $1.444 | $36.10 |
*price indicative
- RS Stock No.:
- 691-7979
- Mfr. Part No.:
- SM-06037
- Brand:
- RawlPlug
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RawlPlug | |
| Product Type | Expanding Bolt Cavity Fixing | |
| Fixing Hole Diameter | 12mm | |
| Maximum Fixing Thickness | 18mm | |
| Length | 37mm | |
| Material | Steel | |
| Sub Type | Expanding Cavity Wall Fixing | |
| Drive Type | Slot, Pozidriv | |
| Thread Size | M6 | |
| Finish | Zinc Plated | |
| Minimum Fixing Thickness | 9.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RawlPlug | ||
Product Type Expanding Bolt Cavity Fixing | ||
Fixing Hole Diameter 12mm | ||
Maximum Fixing Thickness 18mm | ||
Length 37mm | ||
Material Steel | ||
Sub Type Expanding Cavity Wall Fixing | ||
Drive Type Slot, Pozidriv | ||
Thread Size M6 | ||
Finish Zinc Plated | ||
Minimum Fixing Thickness 9.5mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
RawlPlug SM Interset™ Cavity Wall Plug Fixings.
From RawlPlug this is the SM Interset, zinc plated, Cavity wall plug fixings providing you a wall plug fixing with permanent anchor fixing with cavity walls. You can install the cavity wall plug fixing using the AT Fixing stool which is suitable for all Interset wall plug fixings (stock number 0528362) or use pliers. The Wall plug fixings are supplied with a combination head screw and they can be removed from the plasterboard wall and re-fitted as required and are suitable for all board building material with a thickness of 2 mm to 38 mm allowing the SM Interset wall fixings to be used for various applications. You are provided with a wall fixing -that is secure due to the hinged legs giving maximum load bearing plus the integral thread and flange adding extra assurance complete with the anti-rotation lugs.
Features and Benefits.
Suitable Fixing Tool Available?
Stock number 0528362, AT Tool.
Typical Cavity Wall Fixings Applications.
Material the SM Interset Plasterboard Cavity Wall Plugs Fixings are Compatible with?
SM Interset Plasterboard Cavity Wall Plugs Fixings Available?
How to use the SM Interset Plasterboard Cavity Wall Plugs?
What types of plasterboard fixings are there?
Can I screw straight into plasterboard?
Ordinary wall plugs are not suitable for use with plasterboard as they expand once you screw into them, which will create holes and cause the plasterboard to crumble due to its softer properties. It is essential that you use the correct fixing such as self-drill zinc alloy or nylon plasterboard fixings.
What types of plasterboard fixings are there?
There is a wide range of fixings and wall plugs available that are suited for use with plasterboard, depending on what it is you're fixing. Some of the most common are:;Steel self-drilling wall plug.
Steel hollow wall anchor.
Nylon plug.
Plastic cavity plug.
Rawlplug fastener.
Related links
- RawlPlug Steel Expanding Bolt Cavity Fixing, 10 mm fixing hole diameter
- RawlPlug Steel Expanding Bolt Cavity Fixing, 8 mm fixing hole diameter
- RawlPlug Stainless Steel Expanding Bolt Cavity Fixing, 8 mm fixing hole diameter
- RawlPlug Stainless Steel Expanding Bolt Cavity Fixing, 12 mm fixing hole diameter
- RawlPlug Stainless Steel Expanding Bolt Cavity Fixing, 10 mm fixing hole diameter
- RawlPlug Stainless Steel Spring Toggle Cavity Fixing, 18 mm fixing hole diameter
- RawlPlug Stainless Steel Spring Toggle Cavity Fixing, 11 mm fixing hole diameter
- RawlPlug Stainless Steel Spring Toggle Cavity Fixing, 14 mm fixing hole diameter
