EAO Round Modular Switch Lens for Use with 704 Series
- RS Stock No.:
- 690-6777
- Mfr. Part No.:
- 704.609.9,704.602.2,704.602.4,704.602.5,704.602.7
- Brand:
- EAO
Bulk discount available
Subtotal (1 unit)*
$20.41
(exc. GST)
$22.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $20.41 |
| 15 - 49 | $20.19 |
| 50 - 99 | $19.81 |
| 100 - 249 | $19.42 |
| 250 + | $19.09 |
*price indicative
- RS Stock No.:
- 690-6777
- Mfr. Part No.:
- 704.609.9,704.602.2,704.602.4,704.602.5,704.602.7
- Brand:
- EAO
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Modular Switch Lens | |
| For Use With | 704 Series | |
| Lens Shape | Round | |
| Diameter | 23.7mm | |
| Standards/Approvals | No | |
| Length | 23.7mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Modular Switch Lens | ||
For Use With 704 Series | ||
Lens Shape Round | ||
Diameter 23.7mm | ||
Standards/Approvals No | ||
Length 23.7mm | ||
EAO Modular Switch Lens, For Use With 704 Series, Transparent - 04 Series - 704.609.9,704.602.2,704.602.4,704.602.5,704.602.7
Looking for a way to colour-code your industrial switches? This modular switch lens set from EAO has you covered. By attaching a coloured lens to a push button, you can indicate its purpose to prevent personnel from activating the wrong one by mistake. The pack supplies you with a wide selection of coloured lenses, including red, yellow, green and clear, along with a diffuser. This means you can rest assured you'll have everything you need to kit out an actuator or indicator with its own personalised bezel.
Features & Benefits
• Broad operating temperature range between -25°C and +55°C to cope with demanding environments
• Voltage rating of 500V AC for safe use in powerful electrical systems
• IP65 rating means they're dust-tight and protected against low-pressure water jets
Applications
• Reset switches
• Shower systems
• Arcade gaming
• Lighting networks
What type of indicators are these lenses compatible with?
The switch lenses in this set are compatible with raised indicators with a 22.5mm cutout diameter or flush-mounted units with a 30.5mm cutout diameter, so they're a highly versatile solution.
Related links
- EAO Round Modular Switch Lens for Use with Series 61 Switch
- EAO Red Round Modular Switch Lens for Use with 84 Series
- EAO Yellow Round Modular Switch Lens for Use with 31 Series
- EAO White Round Modular Switch Lens for Use with 84 Series
- EAO Blue Round Modular Switch Lens for Use with 84 Series
- EAO Green Round Modular Switch Lens for Use with 84 Series
- EAO Modular Switch Lens for Use with Series 61 Switch
- EAO Modular Switch Lens for Use with 19 Series
