- RS Stock No.:
- 686-2093
- Mfr. Part No.:
- U2722A
- Brand:
- Keysight Technologies
Stocked by manufacturer – available for delivery 18/06/2024
Added
Price (ex. GST) Each
$6,576.00
(exc. GST)
$7,233.60
(inc. GST)
Units | Per unit |
1 + | $6,576.00 |
- RS Stock No.:
- 686-2093
- Mfr. Part No.:
- U2722A
- Brand:
- Keysight Technologies
Legislation and Compliance
RoHS Status: Exempt
Product Details
Keysight Technologies Modular Source Measure Unit, 3 Channels, USB Interface - U2700A Series - U2722A
Looking for a device that can simultaneously measure and source power? Get the best of both worlds in a convenient package with this modular source measure unit from Keysight Technologies. For flexibility, you can use it as a standalone unit or as a module with the U2781A data acquisition system (686-2075). Its three channels mean you can connect up to three devices at once to boost productivity. As it measures current leakage, forward/reverse voltage and more, it's a one-stop testing solution.
Features & Benefits
Compact dimensions of 175 (L) x 105 (W) x 50mm (H) for easy portability
USB interface for fast, easy connectivity
Safe for use in temperatures between 0°C and +50°C, so it performs reliably in harsh environments
High current sensitivity of 100pA for accurate testing
Self-test and calibration for reliable performance
USB interface for fast, easy connectivity
Safe for use in temperatures between 0°C and +50°C, so it performs reliably in harsh environments
High current sensitivity of 100pA for accurate testing
Self-test and calibration for reliable performance
Applications
Electronics repair workshops
Consumer device manufacturing
Electrical engineering
Consumer device manufacturing
Electrical engineering
How accurate is this unit?
This device has a basic accuracy of 0.1%, so you can rely on it for the precise testing of mission-critical equipment.
Related links
- Keysight Technologies Triaxial Cable for Use with Keysight...
- Keysight Technologies Analogue Interface Board for Use with...
- Keysight Technologies Filter for Use with B2961/62B Source Measure...
- Keysight Technologies Triaxial Cable for Use with Fixture 16442A SMU
- Keysight Technologies Filler Panel Kit for Use with N6700A N6701A, N6702A
- Keysight Technologies Rack mount Kit for Use with EDU36311A Bench...
- Rohde & Schwarz Ethernet Remote Control for Use with NGE100 Power Supply
- Keysight Technologies GPIB Interface Board for Use with AC6800