Lovato BF Contactor Interlock for use with BFX50 Series

This image is representative of the product range

Subtotal (1 unit)*

$44.50

(exc. GST)

$48.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.50

*price indicative

RS Stock No.:
685-1475
Mfr. Part No.:
BFX5000
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Contactor Interlock

Accessory Type

Interlock

For Use With

BFX50 Series

Standards/Approvals

No

Series

BF

COO (Country of Origin):
IT

Mechanical Interlocks


Side mounting (685-1475) and front mounting (685-1472) versions available

Side mounting for 9 to 38A contactor

Front mounting for 50A contactor

Lovato Orange Contactors, Control Relays and Accessories


Note

For use with BF series contactors only.

Related links