- RS Stock No.:
- 683-2222
- Mfr. Part No.:
- 353908-6
- Brand:
- TE Connectivity
590 In AU stock for next working day delivery
220 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.547
(exc. GST)
$0.602
(inc. GST)
Units | Per unit | Per Pack* |
10 - 620 | $0.547 | $5.47 |
630 - 1240 | $0.537 | $5.37 |
1250 + | $0.527 | $5.27 |
*price indicative |
- RS Stock No.:
- 683-2222
- Mfr. Part No.:
- 353908-6
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity 1.5 mm Mini-CT Crimp Receptacle Housings
1.5 mm Mini-CT crimp receptacle housings with a miniature compact design with a height of just 6 mm. These Mini-CT crimp receptacle housings are used in wire to board, wire to panel and wire to wire applications and are ideal for creating wire harnesses. These Mini-CT crimp receptacle housings are polarized to prevent mis-mating and feature a detent locking mechanism for a secure mating connection. The housings accept Mini-CT crimp snap-in contacts with a wide wire size range of 30 AWG to 24 AWG which are available separately. These 1.5 mm Mini-CT crimp receptacle housings will mate with all the Mini-CT PCB headers
Features and Benefits
• Compact design
• Polarization to prevent mis-mating
• Detent lock mechanism for secure connection
• Wide wire size range of 30 AWG to 24 AWG accepted
• Polarization to prevent mis-mating
• Detent lock mechanism for secure connection
• Wide wire size range of 30 AWG to 24 AWG accepted
Product Application Information
These miniature 1.5 mm Mini-CT connectors are ideal for use in harness manufacture and can be used in a wide range of applications. These applications include business equipment, industrial machines, C-TV, Audio, air conditioning and LED lighting controls and illumination
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity AMP mini CT Interconnection System
AMP Mini CT miniature interconnection system with a compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 1.5mm |
Gender | Female |
Series | AMP Mini CT |
For Use With | Wire-to-Board Connector |
Body Orientation | Straight |
Length | 10.5mm |
Width | 3.6mm |
Housing Material | Polyamide |