TE Connectivity, Positive Lock .187 Mk II 1 Way Nylon Crimp Terminal Housing, 6.35 mm Tab Size, Natural

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 50 units)*

$9.15

(exc. GST)

$10.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship from another location
  • Plus 1,150 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200$0.183$9.15
250 - 450$0.178$8.90
500 +$0.176$8.80

*price indicative

Packaging Options:
RS Stock No.:
683-1576
Distrelec Article No.:
304-61-138
Mfr. Part No.:
172074-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type

Plug

Product Type

Crimp Terminal Housing

Tab Size

4.74 mm

Body Material

Nylon

Length

22.9mm

Colour

Natural

Number of Contacts

1

Tab Width

6.35mm

Standards/Approvals

UL 94V-2, RoHS

Series

Positive Lock .187 Mk II

TE Connectivity Positive Lock Connector Housings - MK II 187 Series


TE Connectivity Positive Lock Range


Related links