RawlPlug Stainless Steel Spring Toggle Cavity Fixing, 18 mm fixing hole diameter
- RS Stock No.:
- 681-6741
- Mfr. Part No.:
- 94-464
- Brand:
- RawlPlug
Subtotal (1 box of 10 units)*
$23.63
(exc. GST)
$25.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $23.63 | $2.363 |
*price indicative
- RS Stock No.:
- 681-6741
- Mfr. Part No.:
- 94-464
- Brand:
- RawlPlug
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
| Brand | RawlPlug | |
| Product Type | Spring Toggle Cavity Fixing | |
| Fixing Hole Diameter | 18mm | |
| Maximum Fixing Thickness | 25mm | |
| Length | 80mm | |
| Material | Stainless Steel | |
| Sub Type | Spring Toggle Fixing | |
| Drive Type | Slot, Pozidriv | |
| Minimum Fixing Thickness | 36mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RawlPlug | ||
Product Type Spring Toggle Cavity Fixing | ||
Fixing Hole Diameter 18mm | ||
Maximum Fixing Thickness 25mm | ||
Length 80mm | ||
Material Stainless Steel | ||
Sub Type Spring Toggle Fixing | ||
Drive Type Slot, Pozidriv | ||
Minimum Fixing Thickness 36mm | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
RawlPlug SPO Metal Spring Toggle Anchor Plasterboard Wall Plug.
From RawlPlug this is the SPO Spring Toggle self-acting anchor wall plug which is designed mainly for use with plasterboard and is easily installed. The SPO spring toggle wall plug is excellent for any overhead installation applications plus provides quick and easy installation for fastenings placed behind thick panels in flat cavities. The spring toggle anchor fixing has a long screw which is excellent when using with different board thicknesses so provides you with greater flexibility. The wide transition beams of the toggle anchor fixing provide excellent load bearing and load distribution.
Features and Benefits.
Typical Cavity Wall Fixings Applications.
Material the SPO Spring Toggle Anchor is Compatible with?
SPO Spring Toggle Anchor Plasterboard Wall Plugs Available?
How to use the SPO Spring Toggle Anchor Plasterboard Wall Plug Fixings?
What types of plasterboard fixings are there?
Can I screw straight into plasterboard?
Ordinary wall plugs are not suitable for use with plasterboard as they expand once you screw into them, which will create holes and cause the plasterboard to crumble due to its softer properties. It is essential that you use the correct fixing such as self-drill zinc alloy or nylon plasterboard fixings.
What types of plasterboard fixings are there?
There is a wide range of fixings and wall plugs available that are suited for use with plasterboard, depending on what it is you're fixing. Some of the most common are:;Steel self-drilling wall plug.
Related links
- RawlPlug Stainless Steel Spring Toggle Cavity Fixing, 18 mm fixing hole diameter
- RawlPlug Stainless Steel Spring Toggle Cavity Fixing, 11 mm fixing hole diameter
- RawlPlug Stainless Steel Spring Toggle Cavity Fixing, 14 mm fixing hole diameter
- RS PRO Nylon Spring Toggle Cavity Fixing, 10 mm fixing hole diameter
- RS PRO White Plastic Spring Toggle Cavity Fixing, 8 mm fixing hole diameter
- RawlPlug Stainless Steel Expanding Bolt Cavity Fixing, 10 mm fixing hole diameter
- RawlPlug Stainless Steel Expanding Bolt Cavity Fixing, 12 mm fixing hole diameter
- RawlPlug Stainless Steel Expanding Bolt Cavity Fixing, 8 mm fixing hole diameter