- RS Stock No.:
- 680-9386
- Mfr. Part No.:
- 737426-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 680-9386
- Mfr. Part No.:
- 737426-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
AMPLIMITE D-Sub Connector, HDP-20, HD-20 and HDE Unshielded Cable Clamps, Backshells
Unshielded cable backshells or cable clamps for use with AMPLIMITE d-sub connectors. These backshells consist of 2 black plastic (ABS) shell halves (apart from stock number 717-4599 which has a nickel over copper plating) with a straight cable exit.
Stock numbers 680-9377, 680-9386, 680-9389 and 717-4599 are for use with HDP-20 Crimp Snap-In, HD-20 Solder Cup and HDE D-sub connectors.
These kits consist of 2 x backshells/cable clamps, 2 x fillister head screws, 2 x jack-screws, 2 x nuts, strain relief bar and cable gates. Stock number 680-9344 is 25 way, 680-6386 9 way and 680-9386 and 717-4599 are 15 way
Stock numbers 680-9702 and 717-4436 are for use with HDP-20 Crimp Snap-In d-sub connectors and consist of 2 black plastic (ABS) shell halves, screw holder, clamping insert and screws. Stock number 680-9702 is 25 way and stock number 717-4436 is 9 way.
Stock numbers 680-9377, 680-9386, 680-9389 and 717-4599 are for use with HDP-20 Crimp Snap-In, HD-20 Solder Cup and HDE D-sub connectors.
These kits consist of 2 x backshells/cable clamps, 2 x fillister head screws, 2 x jack-screws, 2 x nuts, strain relief bar and cable gates. Stock number 680-9344 is 25 way, 680-6386 9 way and 680-9386 and 717-4599 are 15 way
Stock numbers 680-9702 and 717-4436 are for use with HDP-20 Crimp Snap-In d-sub connectors and consist of 2 black plastic (ABS) shell halves, screw holder, clamping insert and screws. Stock number 680-9702 is 25 way and stock number 717-4436 is 9 way.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Housing Material | ABS |
D-Sub Shell Size | E |
Body Orientation | Straight |
Colour | Black |
Series | Amplimite |