TE Connectivity, Plug Cable Mount BNC Connector, 50Ω, Clamp Termination, Straight Body

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
680-7318
Mfr. Part No.:
1-1337421-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Coaxial Connector Type

BNC Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG141 A/U, RG58 C/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Silver

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Silver

Related links