TE Connectivity PIDG FASTON .110 Blue Insulated Female Spade Connector, Receptacle, 2.79 x 0.51mm Tab Size, 1.5mm² to
- RS Stock No.:
- 680-5757
- Mfr. Part No.:
- 165616-2
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-5757
- Mfr. Part No.:
- 165616-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Receptacle | |
| Series | PIDG FASTON .110 | |
| Minimum Wire Size mm² | 1.5mm² | |
| Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Tab Size | 2.79 x 0.51mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 15.5AWG | |
| Maximum Wire Size AWG | 13.5AWG | |
| Colour | Blue | |
| Termination Method | Crimp | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Insulation Material | Nylon | |
| Overall Length | 19.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Series PIDG FASTON .110 | ||
Minimum Wire Size mm² 1.5mm² | ||
Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Tab Size 2.79 x 0.51mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 15.5AWG | ||
Maximum Wire Size AWG 13.5AWG | ||
Colour Blue | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Insulation Material Nylon | ||
Overall Length 19.8mm | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity PIDG FASTON .187 Red Insulated Female Spade Connector 4.75 x 0.51mm Tab Size, 0.3mm² to
- TE Connectivity PIDG FASTON .110 Blue Insulated Female Spade Connector 2.79 x 0.79 mm Tab Size 15.5 AWG to 13.5
- TE Connectivity PIDG FASTON .110 Blue Insulated Female Spade Connector 2.79 x 0.8 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity PIDG FASTON .110 Yellow Insulated Female Spade Connector 2.79 x 0.79 mm Tab Size 26 AWG to 22
- TE Connectivity PIDG FASTON .110 Yellow Insulated Female Spade Connector 2.79 x 0.51 mm Tab Size 26 AWG to 24
- TE Connectivity PIDG FASTON .110 Red Insulated Female Spade Connector 2.79 x 0.41 mm Tab Size 22 AWG to 15 AWG
- TE Connectivity PIDG FASTON .110 Red Insulated Female Spade Connector 2.79 x 0.3 mm Tab Size 22 AWG to 16 AWG
- TE Connectivity PIDG FASTON .110 Red Insulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
