- RS Stock No.:
- 680-5299
- Mfr. Part No.:
- 770601-1
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 680-5299
- Mfr. Part No.:
- 770601-1
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity CST-100 Socket Housings and Crimp Contacts
A range of TE Connectivity CST-100 Socket Housings for making economical wire/board connections.
These CST-100 Socket Housings accept wires from 0.12 to 0.4 mm² and are mounted on MTA bases.
The casing of the CST-100 Socket Housing is sealed, to prevent any deterioration of the contact
Crimp Contacts:
293-0098 Pre-Tin plated receptacle crimp contact 0.13-0.35 mm² (22-26 AWG) Loose
293-0105 Gold plated receptacle crimp contact 0.13-0.35 mm² (22-26 AWG) Loose
680-5299 Pre-Tin plated receptacle crimp contact 0.13-0.35 mm² (22-26 AWG) Reel
718-7139 Gold plated receptacle crimp contact 0.13-0.35 mm² (22-26 AWG) Reel
Crimp Tool:
293-0111 Crimping tool suitable for CST-100 connectors
These CST-100 Socket Housings accept wires from 0.12 to 0.4 mm² and are mounted on MTA bases.
The casing of the CST-100 Socket Housing is sealed, to prevent any deterioration of the contact
Crimp Contacts:
293-0098 Pre-Tin plated receptacle crimp contact 0.13-0.35 mm² (22-26 AWG) Loose
293-0105 Gold plated receptacle crimp contact 0.13-0.35 mm² (22-26 AWG) Loose
680-5299 Pre-Tin plated receptacle crimp contact 0.13-0.35 mm² (22-26 AWG) Reel
718-7139 Gold plated receptacle crimp contact 0.13-0.35 mm² (22-26 AWG) Reel
Crimp Tool:
293-0111 Crimping tool suitable for CST-100 connectors
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Gender | Female |
Series | CST-100 |
Termination Method | Crimp |
Contact Plating | Tin over Nickel |
Contact Material | Phosphor Bronze |
Maximum Contact Resistance | 6mΩ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |