MEAN WELL SD-100 DC/DC Converter, 5V dc/, 24V dc Input 20 A, 19V Input, Chassis, 60 °C Max Temp -10 °C Min Temp

Bulk discount available

Subtotal (1 unit)*

$69.54

(exc. GST)

$76.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 29 April 2026
  • Plus 6 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$69.54
5 - 9$68.71
10 - 24$67.13
25 - 49$65.40
50 +$63.26

*price indicative

RS Stock No.:
678-3587
Distrelec Article No.:
303-86-475
Mfr. Part No.:
SD-100B-5
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

24V dc

Minimum Input Voltage

19V

Output Current 1

20A

Output Current 2

20A

Mount Type

Chassis

Number of Outputs

1

MTBF

355500h

Output Voltage Adjustment Range

5.5 V

Ripple and Noise

100mV Pk-Pk

Input Ratio

2:1

Isolation Voltage

1.5kV ac

Maximum Output Power

100W

Depth

38mm

Series

SD-100

Standards/Approvals

EN 55022Class B, EN 61000-4-2, ENV 50204

Width

38mm

Length

199mm

Weight

0.65kg

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Efficiency

74%

SD-100 Series Single Output Enclosed Regulated Isolated DC-DC Converter


High reliability

Wide 2:1 input voltage range

Regulated outputs

Easy installation - screw terminals

Adjustable output voltage

EMC meets EN 55022 Class B

LED power-on indicator

Short circuit, overload and overvoltage protection

1.5kV input / output isolation

Note

Stock nos. 678-3587, 491-241 & 183-679 de-rate below 0 and above 30°C.
Stock nos. 491-239, 678-3584 & 678-3593 de-rate below 0 and above 40°C.
Stock nos. 183-657, & 183-708 de-rate below 0 and above 50°C.
MTBF to MIL-HDBK-217F (25°C).

Related links