ASSMANN WSW, USBPA USB Hood for use with B USB Plug, Type A
- RS Stock No.:
- 674-2264
- Mfr. Part No.:
- A-USBPA-HOOD-N
- Brand:
- ASSMANN WSW
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$9.37
(exc. GST)
$10.305
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 65 unit(s) ready to ship
- Plus 1,145 unit(s) ready to ship from another location
- Plus 110 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.874 | $9.37 |
| 25 - 45 | $1.848 | $9.24 |
| 50 + | $1.82 | $9.10 |
*price indicative
- RS Stock No.:
- 674-2264
- Mfr. Part No.:
- A-USBPA-HOOD-N
- Brand:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Product Type | Cover | |
| Standards/Approvals | RoHS | |
| Material | Polybutylene Terephthalate | |
| Series | USBPA | |
| For Use With | B USB Plug, Type A | |
| Accessory Type | USB Hood | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Product Type Cover | ||
Standards/Approvals RoHS | ||
Material Polybutylene Terephthalate | ||
Series USBPA | ||
For Use With B USB Plug, Type A | ||
Accessory Type USB Hood | ||
Gender Female | ||
- COO (Country of Origin):
- CN
USB Hoods
Hoods suitable for Type A and B USB plug connectors. Stock number 674-2264 is for use with a Type A USB plug assembly and stock number 674-2277 is for use with a Type B USB plug assembly
Assmann
Related links
- ASSMANN WSW Type A
- ASSMANN WSW, USBPB USB Hood for use with Type B USB Plug
- ASSMANN WSW Straight, Cable Male- 1 Port Type USB Type A USB Connector USB 2.0
- ASSMANN WSW Straight, Cable Male- 1 Port Type USB Type B USB Connector USB 2.0
- ASSMANN WSW AP Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- ASSMANN WSW AP Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- RS PRO Straight, Cable Male- 1 Port Type Mini USB Type B USB Connector
- ASSMANN WSW Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
