Amphenol Communications Solutions, 8656 Series, Female Crimp D-Sub Connector Contact, Tin Lead Alloy over Nickel Crimp

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$14.00

(exc. GST)

$15.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
  • Plus 15,100 unit(s) shipping from 07 May 2026
  • Plus 9,000 unit(s) shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 100$0.14$14.00
200 - 200$0.138$13.80
300 +$0.135$13.50

*price indicative

RS Stock No.:
673-4958
Mfr. Part No.:
8656353064LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Gender

Female

Product Type

D-Sub Connector Contact

Contact Material

Phosphor Bronze

Contact Plating

Tin Lead Alloy over Nickel

Maximum Contact Resistance

5mΩ

Contact Type

Crimp

Series

8656

Length

14.1mm

Termination Type

Crimp

Standards/Approvals

ISO 1101, RoHS, GS-22-008, ISO 406, ISO 1302

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

D-Sub Connectors


A series of D-Sub connectors from FCI. These series of connectors are available in various dimensions and current rating.

Lead free / RoHS Compliant

Related links