Amphenol Communications Solutions Screw Lock For Use With Delta D Series
- RS Stock No.:
- 673-4948
- Mfr. Part No.:
- 863001019TLF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$5.32
(exc. GST)
$5.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4,340 unit(s) ready to ship from another location
- Plus 2,720 unit(s) shipping from 22 April 2026
- Plus 4,000 unit(s) shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $0.532 | $5.32 |
| 250 - 990 | $0.516 | $5.16 |
| 1000 - 2490 | $0.50 | $5.00 |
| 2500 - 4990 | $0.49 | $4.90 |
| 5000 + | $0.48 | $4.80 |
*price indicative
- RS Stock No.:
- 673-4948
- Mfr. Part No.:
- 863001019TLF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Accessory Type | Screw Lock | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | Delta D Series | |
| Gender | Female | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Accessory Type Screw Lock | ||
Product Type D-Sub Connector Accessory | ||
For Use With Delta D Series | ||
Gender Female | ||
Material Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
Amphenol FCI D-Sub Screwlocks
A range of male and female screwlocks for use with D-sub connectors.;Stock number 673-4948 is an UNC 4-40 female screwlocks
Stock number 673-4945 is an M3 female screwlock
Stock numbers 137-0840 and 137-1002 are UNC 4-40 male screwlocks
Related links
- Amphenol Communications Solutions Screw Lock For Use With Delta D Series
- Amphenol Communications Solutions Screw Lock For Use With D-Sub Connector
- Amphenol Communications Solutions Screw Lock For Use With 50 Way D-Sub Connector
- Amphenol Communications Solutions Screw Lock For Use With 37 Way D-Sub Connector
- Amphenol Communications Solutions Delta D 9 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female
- Amphenol Communications Solutions Delta D 3 Way Right Angle D-Sub Connector, with Screw Male
- Amphenol Communications Solutions Delta D 3 Way Right Angle Plug-in D-Sub Connector, with Screw Male
- Amphenol Communications Solutions Delta D 9 Way Right Angle 2.74 mm Pitch D-Sub Connector, with Screw Female
