- RS Stock No.:
- 672-1630
- Mfr. Part No.:
- WJ-A-LAN
- Brand:
- LeCroy
Discontinued product
- RS Stock No.:
- 672-1630
- Mfr. Part No.:
- WJ-A-LAN
- Brand:
- LeCroy
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Product Details
LeCroy WaveJet 300A Series
Provides banner specifications, feature set and user interface to simplify working and shorten debug time.
Dimensions 190 (H) x 285 (W) x 102 (D) mm
On 200MHz-500MHz models sampling rate (single-shot) is up to 2GS/s (interleaved)
Long waveform memory 500kpts/channel
Edge, Glitch, Period, Pulse Count and TV Triggers
Measure, Zoom, Math and Replay
7.5 in colour flat-panel TFT-LCD, 640x480 VGA display
Net weight 3.2kg (7lb)
On 200MHz-500MHz models sampling rate (single-shot) is up to 2GS/s (interleaved)
Long waveform memory 500kpts/channel
Edge, Glitch, Period, Pulse Count and TV Triggers
Measure, Zoom, Math and Replay
7.5 in colour flat-panel TFT-LCD, 640x480 VGA display
Net weight 3.2kg (7lb)
Note
Supplied with
300A: 1 passive probe per channel; multi-language user interface (English, Chinese, French, German, Italian, Japanese, Korean, Russian, Spanish); manual and quick reference guide; rear panel USB port for remote control and printing; calibration and performance certificate
LeCroy Digital Oscilloscopes
Specifications
Attribute | Value |
---|---|
Module Type | LAN Interface Board |
For Use With | WaveJet 300 |
Model Number p | WJ-LAN |