Molex SlimStack Series Straight Surface Mount PCB Header, 200 Contact(s), 0.64mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 670-0813
- Mfr. Part No.:
- 55091-2075
- Brand:
- Molex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 670-0813
- Mfr. Part No.:
- 55091-2075
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SlimStack | |
| Pitch | 0.64mm | |
| Number of Contacts | 200 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Current Rating | 500.0mA | |
| Series Number | 55091 | |
| Voltage Rating | 100 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SlimStack | ||
Pitch 0.64mm | ||
Number of Contacts 200 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Current Rating 500.0mA | ||
Series Number 55091 | ||
Voltage Rating 100 V | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Molex SlimStack Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
- Molex SlimStack Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
- Molex SlimStack Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
- Molex SlimStack Series Straight Through Hole PCB Header 2.0mm Pitch Shrouded
- Molex SlimStack Series Right Angle Surface Mount PCB Header 0.8mm Pitch Shrouded
- Molex SlimStack Series Straight Surface Mount PCB Socket 2-Row Solder Termination
