TE Connectivity FFC Series Male Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 668-9416
- Distrelec Article No.:
- 304-49-050
- Mfr. Part No.:
- 86557-6
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 668-9416
- Distrelec Article No.:
- 304-49-050
- Mfr. Part No.:
- 86557-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | FFC Connector Housing | |
| Current | 2A | |
| Series | FFC | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 25mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 21.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With FFC Connector Housing | ||
Current 2A | ||
Series FFC | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 25mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Length 21.1mm | ||
Standards/Approvals No | ||
Pin Crimp Contact
A range of AMPMODU Mod II Male pin Crimps for use with housings, see stock number 509-2082 typical, which mate with female contacts in PCB or Cable Mount Receptacles.
Male Crimp contacts, plated on nickel base, 22-26awg (0.13-0.32 mm²):
509-2183 : 0.4μm Gold plated on contact area, Gold Flash on remainder, loose.
668-9416 : 0.4μm Gold plated on contact area, Gold Flash on remainder, strip.
668-9410 : Tin plated all over, strip.
668-9429 : Tin plated all over, loose.
See stock no 509-2206 for a suitable crimping tool
2.54mm Tyco AMPMODU™ Range – MOD 2
A range of fully intermateable products on a 2.54mm (0.1in) centreline for wire to board and wire to wire applications.
