TE Connectivity AMPMODU MOD I Series Female Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 668-9387
- Distrelec Article No.:
- 304-63-467
- Mfr. Part No.:
- 280621-2
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$106.60
(exc. GST)
$117.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 11,200 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | $1.066 | $106.60 |
| 1000 - 2900 | $1.034 | $103.40 |
| 3000 - 7400 | $1.002 | $100.20 |
| 7500 - 14900 | $0.981 | $98.10 |
| 15000 + | $0.959 | $95.90 |
*price indicative
- RS Stock No.:
- 668-9387
- Distrelec Article No.:
- 304-63-467
- Mfr. Part No.:
- 280621-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | AMPMODU MOD I Connector Housing | |
| Series | AMPMODU MOD I | |
| Current | 5A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Contact Resistance | 12mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 21.8mm | |
| Standards/Approvals | AMP Specification 108-20026 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With AMPMODU MOD I Connector Housing | ||
Series AMPMODU MOD I | ||
Current 5A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Contact Resistance 12mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 21.8mm | ||
Standards/Approvals AMP Specification 108-20026 | ||
TE Connectivity AMPMODU Mod I Receptacle Crimp Contacts
A range of TE Connectivity AMPMODU Mod I Receptacle Crimp Contacts.
For Crimp Tool see stock number 509-2010 .
Contact details:
509-1988 22-18 awg (0.3-0.9mm²), SCP, gold, loose
509-1994 22-18 awg (0.3-0.9mm²), SCP, tin, loose
509-2004 22-18 awg (0.3-0.9mm²) HCP, tin, loose
668-9381 2-18 awg (0.3-0.9mm²) HCP, tin, strip
668-9384 2-18 awg (0.3-0.9mm²), SCP, tin, strip
668-9387 22-18 awg (0.3-0.9mm²), SCP, gold, strip
668-9390 20-17 awg(0.5-1.0mm²) HCP, tin, strip
745-5845 22-18 awg (0.3-0.9mm²) HCP, gold, loose
745-5097 2-18 awg (0.3-0.9mm²) HCP, gold, strip
TE Connectivity AMPMODU Mod I 3.96mm Interconnect System
The AMPMODU Mod I 3.96 mm interconnect system is a rugged large-scale connector system with a current rating of 5 A maximum per contact and 0.79 x 1.57 mm posts. This connector system is suitable for board to board and wire to board applications and consists of PCB headers and cable mount receptacles.
Related links
- TE Connectivity AMPMODU MOD I Series Female Crimp Terminal 18 AWG Max
- TE Connectivity AMPMODU MOD I Series Female Crimp Terminal Contact 18AWG Max
- TE Connectivity AMPMODU MOD I Series Female Crimp Terminal 17 AWG Max
- TE Connectivity AMPMODU MOD I Series Crimp Contact 22 AWG Max
- TE Connectivity AMPMODU MOD I Series Keying Plug 22 AWG Max
- TE Connectivity AMPMODU MOD I Series Female Crimp Terminal 18AWG Max
- TE Connectivity AMPMODU MOD IV Series Male Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU MOD I Series PCB Header 3.96 mm Pitch Shrouded
