RS PRO Grey Tray, 1U, 60kg Load, 420mm x 750mm
- RS Stock No.:
- 668-4812
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 668-4812
- Brand:
- RS PRO
- COO (Country of Origin):
- GB
Generic 19" Mounting Sliding Shelves
A range of fully ventilated steel shelves. All sizes and weight capacities are fitted with quality ball bearing drawer slides and are designed for use with any suitable depth of 19" cabinet.
Features and Benefits:
- This RS PRO server rack shelf is compatible with most standard 19-inch rack cabinets
- It is an ideal solution for holding devices such as keyboards or other electronic equipment
- Vented slots to allow sufficient air circulation, especially when storing equipment that may be prone to overheating
- The self itself is manufactured from steel ensuring a durable construction and powder-coated to ensure durability and corrosion resistance, even in extreme environments
- Additionally, the powder coating offers a smooth surface thats easy to keep clean of dust and debris that may impact the performance of any equipment stored on the shelf
- Using 19-inch assembly with four anchoring points for secure mounting inside the server rack cabinet with brackets for a smooth sliding motion to easily enable free movement of the shelf and the equipment stored on it if required
- Multiple depths available within the range
Applications:
Height 1U
Finished in Silk Grey (RAL 7044) powder coat
Finished in Silk Grey (RAL 7044) powder coat
Server rack trays or shelves are a type of accessory designed to be installed with server rack cabinets. They are often used to hold devices such as keyboards or other electronics equipment, allowing them to be securely installed whilst saving space. Many of these shelves or trays feature extendable guide rails allowing them to be extended and retracted when required for extra versatility depending on the application they are used for. They are commonly designed with vented slots allowing for sufficient air circulation and sometimes offer additional space for cable management accessories to ensure cabling is stored safely and securely.
What size rack unit is this suitable for?
This is suitable for 1U size rack unit
What other articles are in this RS PRO range?
668-4792 1U 450mm Deep 45kg Max. static load weight capacity
668-4796 1U 570mm Deep 45kg Max. static load weight capacity
668-4806 1U 750mm Deep 45kg Max. static load weight capacity
668-4809 1U 450mm Deep 60kg Max. static load weight capacity
668-4803 1U 570mm Deep 60kg Max. static load weight capacity
668-4812 1U 750mm Deep 60kg Max. static load weight capacity
668-4828 1U 750mm Deep 90kg Max. static load weight capacity
668-4796 1U 570mm Deep 45kg Max. static load weight capacity
668-4806 1U 750mm Deep 45kg Max. static load weight capacity
668-4809 1U 450mm Deep 60kg Max. static load weight capacity
668-4803 1U 570mm Deep 60kg Max. static load weight capacity
668-4812 1U 750mm Deep 60kg Max. static load weight capacity
668-4828 1U 750mm Deep 90kg Max. static load weight capacity
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Type | Sliding Shelf |
Rack Units | 1U |
Depth | 750mm |
Adjustable Depth | 0 → 550mm |
Ventilated | Yes |
Colour | Grey |
Material | Steel |
Maximum Load | 60kg |
Height | 44.45mm |
Maximum Depth | 550mm |
Minimum Depth | 0mm |
Width | 420mm |
Material Thickness | 1.5mm |
Paint Texture Type | Smooth |
Extension Type | Sliding |