Entrelec, MC512PA Polyamide Marker Card for use with Terminal Block

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$80.28

(exc. GST)

$88.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
  • Plus 5 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$16.056$80.28

*price indicative

RS Stock No.:
666-2957
Mfr. Part No.:
1SNK140031R0000
Brand:
Entrelec
Find similar products by selecting one or more attributes.
Select all

Brand

Entrelec

Product Type

Marker

Accessory Type

Marker Card

For Use With

Terminal Block

Series

MC512PA

Colour

White

Material

Polyamide

Standards/Approvals

No

Hazardous Area Certification

No

Please see pre-printed marked details for respective Mfr. Part. Numbers:

666-2957 - 1SNK140031R0000 - 21 -> 30

666-2976 - 1SNK145011R0000 - 1 -> 100

666-2865 - 1SNK140011R0000 - 1 -> 10

Related links