RS PRO Constant Wattage Trace Heating Cable, 240V ac, 30 W, 200 °C, -60 °C, 100 m
- RS Stock No.:
- 665-7526
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 reel of 100 metres)*
$5,427.44
(exc. GST)
$5,970.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $5,427.44 | $54.274 |
| 5 + | $4,466.77 | $44.668 |
*price indicative
- RS Stock No.:
- 665-7526
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Type | Constant Wattage | |
| Product Type | Trace Heating Cable | |
| Self Regulating | No | |
| Voltage | 240V ac | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 200°C | |
| Length | 100m | |
| Power Per Metre | 30W | |
| Sheath Material | Silicone Rubber | |
| Standards/Approvals | BS EN 60079-0:2009, BS EN 60079-30-1:2007 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Type Constant Wattage | ||
Product Type Trace Heating Cable | ||
Self Regulating No | ||
Voltage 240V ac | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 200°C | ||
Length 100m | ||
Power Per Metre 30W | ||
Sheath Material Silicone Rubber | ||
Standards/Approvals BS EN 60079-0:2009, BS EN 60079-30-1:2007 | ||
Hazardous Area Certification ATEX | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS PRO Trace Heating Cable - Constant Wattage
RS PRO is proud to offer a range of trace heating cables. These cables are of the highest quality and are designed to be cut from reel lengths and site terminated to suit pipe work. The constant wattage tape consists of several short heating zones, each connected across a pair of continuous bus-wire conductors. Each complete heating zone will give its full-rated design output with circuit voltage applied to the bus-wire conductors.
Features and Benefits
Specification
RS PRO 110V ac Trace Heating Cable Variants – Available Separately
RS PRO 240V ac Trace Heating Cable Variants – Available Separately
Related links
- RS PRO Constant Wattage Trace Heating Cable 30 W -60 °C, 20 m
- RS PRO Constant Wattage Trace Heating Cable 30 W -60 °C, 50 m
- RS PRO Constant Wattage Trace Heating Cable 200 °C 20 m
- RS PRO Constant Wattage 240 V ac -60 °C, 100 m
- RS PRO Parallel Circuit 110 V ac 200 °C 100 m
- RS PRO Constant Wattage 240 V ac -60 °C, 100 m
- RS PRO Parallel Circuit 110 V ac 200 °C 20 m
- RS PRO Parallel Circuit 110 V ac -60 °C, 50 m
