Weller CT5DD7 5 mm Bevel Soldering Iron Tip for use with W61
- RS Stock No.:
- 661-784
- Mfr. Part No.:
- 4CT5DD7-1
- Brand:
- Weller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 661-784
- Mfr. Part No.:
- 4CT5DD7-1
- Brand:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | CT5DD7 | |
| Tip Shape | Bevel | |
| For Use With | W61 | |
| Tip Size | 5 mm | |
| Tip Series | DD7 | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number CT5DD7 | ||
Tip Shape Bevel | ||
For Use With W61 | ||
Tip Size 5 mm | ||
Tip Series DD7 | ||
- COO (Country of Origin):
- US
Related links
- Weller CT5CC9 3.2 mm Bevel Soldering Iron Tip for use with W61
- Weller CT5BB8 2.4 mm Bevel Soldering Iron Tip for use with W61
- Weller CT5BB7 2.4 mm Bevel Soldering Iron Tip for use with W61
- Weller CT5CC7 3.2 mm Bevel Soldering Iron Tip for use with W61
- Weller CT5AA7 (370°C) 1.6 mm Bevel Soldering Iron Tip for use with W61
- Weller CT5AA8 (425°C) 1.6 mm Bevel Soldering Iron Tip for use with W61
- Weller PTDD9 (480°C) 5 mm Bevel Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTDD8 (425°C) 5 mm Bevel Soldering Iron Tip for use with TCP (series (old generation)
