Dymo Label Printer

Unavailable
RS will no longer stock this product.
RS Stock No.:
660-6825
Mfr. Part No.:
S0790570
Brand:
Dymo
Find similar products by selecting one or more attributes.
Select all

Brand

Dymo

Lines of Printing

2

Keyboard

Yes

Resolution

180dpi

Dimensions

6 x 2.5 x 6.4in

Width

6in

Weight

425.2g

Depth

2.5in

Height

6.4in

Supplied with

1 versatile and easy-to-use LabelManager 210D
1 Power adapter for 220V power connection
1 set of AA alkaline batteries
1 D1 label cassette 12 mm x 3 m black print on white tape
1 D1 label cassette 12 mm x 7 m black pint on yellow tape

Related links